The 74LCX374WM is an 8-bit D-type flip-flop from Texas Instruments, operating at a frequency of 150MHz. It features an output current of 24mA and is packaged in a SOIC package. The device is lead-free and compliant with certain RoHS requirements, although it is not fully RoHS compliant. It is available in rail or tube packaging.
Texas Instruments 74LCX374WM technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LCX374WM to view detailed technical specifications.
No datasheet is available for this part.