The 74LCX74MTC is a 1-bit dual D-type flip-flop with a frequency of 150MHz. It is packaged in a TSSOP package and is lead free. The device has an output current of 24mA and is non-inverting. It is available in rail/Tube packaging and is not RoHS compliant.
Texas Instruments 74LCX74MTC technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LCX74MTC to view detailed technical specifications.
No datasheet is available for this part.