Texas Instruments 74LVC14AD-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Cut Tape |
| Quiescent Current | 100nA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVC14AD-T to view detailed technical specifications.
No datasheet is available for this part.