Texas Instruments 74LVC1G18DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Logic Function | Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1G18DBVRG4 to view detailed technical specifications.
No datasheet is available for this part.