Texas Instruments 74LVC1T45DCKRG4 technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Quiescent Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC1T45DCKRG4 to view detailed technical specifications.
No datasheet is available for this part.