Texas Instruments 74LVC2G00DCUTG4 technical specifications.
| Package/Case | VSSOP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Quiescent Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2G00DCUTG4 to view detailed technical specifications.
No datasheet is available for this part.