Texas Instruments 74LVC3G14DCUTG4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVC3G14DCUTG4 to view detailed technical specifications.
No datasheet is available for this part.