Texas Instruments 74LVT374SJX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVT374SJX to view detailed technical specifications.
No datasheet is available for this part.