Texas Instruments 74LVT574WM technical specifications.
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Output Current | 64mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVT574WM to view detailed technical specifications.
No datasheet is available for this part.