The 74LVTH16244ADGGE4 is a 16-channel non-inverting buffer from Texas Instruments, packaged in a TSSOP package for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 2.7V to 3.6V supply voltage. The device can handle high and low level output currents of up to 64mA and -32mA respectively. The propagation delay is 5ns, and the quiescent current is 5mA.
Texas Instruments 74LVTH16244ADGGE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16244ADGGE4 to view detailed technical specifications.
No datasheet is available for this part.