The 74LVX14MTCX is a 6-input inverter from Texas Instruments, packaged in a lead-free TSSOP package. It features 6 inverters with an output current of 4mA. The device is available in cut tape packaging and is compliant with Reach SVHC regulations.
Texas Instruments 74LVX14MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 4mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVX14MTCX to view detailed technical specifications.
No datasheet is available for this part.