The 74LVX374M is an 8-bit D-type flip-flop from Texas Instruments, operating at a frequency of 160MHz. It features a non-inverting polarity and an output current of 4mA. The device is packaged in rail/Tube format and is lead-free. The 74LVX374M is compliant with Reach SVHC regulations.
Texas Instruments 74LVX374M technical specifications.
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74LVX374M to view detailed technical specifications.
No datasheet is available for this part.