Texas Instruments 74V1G66CTR technical specifications.
| Package/Case | SOT-323 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Output Current | 50mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74V1G66CTR to view detailed technical specifications.
No datasheet is available for this part.