Texas Instruments 74VHC153MTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74VHC153MTC to view detailed technical specifications.
No datasheet is available for this part.