Texas Instruments 74VHC374MTC technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74VHC374MTC to view detailed technical specifications.
No datasheet is available for this part.