Texas Instruments 74VHC4053WMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74VHC4053WMX to view detailed technical specifications.
No datasheet is available for this part.