The 74VHC4066M is a 4-channel analog switch from Texas Instruments with a SOIC package and lead-free construction. It can handle an output current of up to 25mA and a power dissipation of 500mW. The device is available in a rail or tube packaging format. It is compliant with Reach SVHC regulations but not RoHS. The switch has a single pole, single throw configuration.
Texas Instruments 74VHC4066M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Gates | 4 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74VHC4066M to view detailed technical specifications.
No datasheet is available for this part.