The 74VHC574M is an 8-bit D-type flip-flop from Texas Instruments, featuring a maximum frequency of 180MHz. It has a non-inverting polarity and an output current of 8mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. It is not RoHS compliant, but is Reach SVHC compliant.
Texas Instruments 74VHC574M technical specifications.
| Package/Case | SOIC |
| Frequency | 180MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74VHC574M to view detailed technical specifications.
No datasheet is available for this part.