Texas Instruments 74VHCU04M technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 4 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74VHCU04M to view detailed technical specifications.
No datasheet is available for this part.