The PXIe-7902 is a high-speed serial FPGA module designed for applications requiring high-throughput data movement. It features a Xilinx Virtex-7 XC7VX485T FPGA and 24 multi-gigabit transceivers (MGTs) accessible via six Mini-SAS HD connectors. It supports data rates from 500 Mbps to 12.5 Gbps and includes resources for synchronization via PXIe_CLK100 or external SMA clock input.
Texas Instruments 790658-0118 technical specifications.
| FPGA | Xilinx Virtex-7 XC7VX485T |
| Number of MGTs | 24Channels |
| Maximum Data Rate | 12.5Gbps |
| Connectors | 6x Mini-SAS HD (x4) |
| Onboard DRAM | 2GB |
| Input Frequency Range (CLK IN) | 10 to 300MHz |
| Operating Temperature | 0 to 45°C |
| Electromagnetic Compatibility | EN 61326-1:2013 Class A |
| Safety | IEC 61010-1, EN 61010-1 |
Download the complete datasheet for Texas Instruments 790658-0118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.