The 9D40102BNSRG4 is an 8-bit counter from Texas Instruments, featuring a single element and operating within a 3V to 18V supply voltage range. It is constructed using CMOS technology and is packaged in a surface mount SOP package. The counter can operate within a temperature range of -55°C to 125°C. The propagation delay is 600ns.
Texas Instruments 9D40102BNSRG4 technical specifications.
| Package/Case | SOP |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 9D40102BNSRG4 to view detailed technical specifications.
No datasheet is available for this part.