Texas Instruments ADC08200CIMTX/HAPB technical specifications.
| Package/Case | TSSOP |
| Number of Analog Inputs | 1 |
| Polarity | Unipolar |
| Resolution | 8b |
| Sampling Rate | 200MS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08200CIMTX/HAPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.