
The ADC0838CCV/NOPB is an 8-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V and has a power dissipation of 800mW. The device is packaged in a PLCC and is mounted on the surface. It is RoHS compliant and has a sampling rate of 31KS/s.
Texas Instruments ADC0838CCV/NOPB technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 800mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0838CCV/NOPB to view detailed technical specifications.
No datasheet is available for this part.
