Texas Instruments ADC10D1000CCRQV technical specifications.
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1GS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10D1000CCRQV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.