Texas Instruments ADC12034CIMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Sampling Rate | 182KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12034CIMSAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.