The ADC12DL066EVAL is a 12-bit dual ADC evaluation kit with a parallel interface, operating at 5V with a maximum supply current of 340mA. It is designed to operate within a temperature range of -40°C to 85°C. The kit includes one package with a box packaging style. It is not radiation hardened.
Texas Instruments ADC12DL066EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Operating Supply Current | 340mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 66000000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12DL066EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.