The ADC12L066CIVYX/NOPB is a 12-bit analog-to-digital converter with a sampling rate of 66MS/s. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a surface-mount LQFP package and is compliant with RoHS regulations.
Texas Instruments ADC12L066CIVYX/NOPB technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | -3LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66MS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12L066CIVYX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
