Texas Instruments ADC12V170HFEB technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 170000000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12V170HFEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.