Texas Instruments ADS1274EVM technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 128000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS1274EVM to view detailed technical specifications.
No datasheet is available for this part.
