
Texas Instruments ADS8320E technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.1MS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS8320E to view detailed technical specifications.
No datasheet is available for this part.