The ATMEGA324PA-ANR is an 8-bit RISC microcontroller from Texas Instruments. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 4 I/Os and includes peripherals such as brown-out detect/reset, PWM, WDT, and DMA. It is packaged in a SOIC package and is available on cut tape.
Texas Instruments ATMEGA324PA-ANR technical specifications.
| Package/Case | SOIC |
| Core Architecture | RISC |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, PWM, WDT, DMA |
| Series | MSP430G2xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ATMEGA324PA-ANR to view detailed technical specifications.
No datasheet is available for this part.