
The BAV70 is a surface mount, common cathode diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 70V and a maximum reverse current of 5uA. The diode features a reverse recovery time of 6ns and a peak non-repetitive surge current of 2A. It is lead free and RoHS compliant, with a packaging option of tape and reel.
Texas Instruments BAV70 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BAV70 to view detailed technical specifications.
No datasheet is available for this part.
