Texas Instruments BC856BLT1 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | -65V |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| DC Rated Voltage | -65V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BC856BLT1 to view detailed technical specifications.
No datasheet is available for this part.