Texas Instruments BD240A technical specifications.
| Package/Case | TO-220 |
| Current Rating | -2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BD240A to view detailed technical specifications.
No datasheet is available for this part.