Texas Instruments BD243C technical specifications.
| Package/Case | TO-220 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BD243C to view detailed technical specifications.
No datasheet is available for this part.