The BF244B is a N-channel MOSFET with a continuous drain current of 50mA and a drain to source voltage of 15V. It has a gate to source voltage of 30V and an input capacitance of 3pF. The device is packaged in a TO-92 package and is lead free. It has a power dissipation of 350mW and is DC rated for 30V.
Texas Instruments BF244B technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BF244B to view detailed technical specifications.
No datasheet is available for this part.