The BF256B is a 30V N-Channel MOSFET with a continuous drain current of 10mA and a current rating of 13A. It is packaged in a lead-free SOT-23-3 package and is available in bulk packaging. The device has a power dissipation of 350mW and is compliant with Reach SVHC regulations. It is not RoHS compliant.
Texas Instruments BF256B technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 13A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BF256B to view detailed technical specifications.
No datasheet is available for this part.