
The BQ2057CSN1 is a single-cell linear voltage regulator from Texas Instruments, packaged in a SOIC case and suitable for surface-mount technology. It can supply a maximum of 10mA and regulate an output voltage of 4.2V. The device can operate within a temperature range of -20°C to 70°C and is not compliant with Reach SVHC regulations. The maximum input voltage is 15V, and the minimum supply voltage is 4.5V.
Texas Instruments BQ2057CSN1 technical specifications.
| Package/Case | SOIC |
| Max Charge Current | 2A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.242V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ2057CSN1 to view detailed technical specifications.
No datasheet is available for this part.
