Texas Instruments BQ24156AYFFT/BKN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current | 1.55A |
| Output Voltage | 4.44V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24156AYFFT/BKN to view detailed technical specifications.
No datasheet is available for this part.