The BQ24314DSJT is a power management IC from Texas Instruments, featuring a 4.35V output voltage and 1.5A output current. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free VSON package, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24314DSJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24314DSJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.