Texas Instruments BQ24765RUVT/BKN technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 19.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24765RUVT/BKN to view detailed technical specifications.
No datasheet is available for this part.