Texas Instruments BQ29312ARTHG4 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 25V |
| Output Current | 200uA |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29312ARTHG4 to view detailed technical specifications.
No datasheet is available for this part.