
Battery Protection Li-Ion 4-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM |
| Capacity | 48mAh |
| Package/Case | PDIP |
| Frequency | 32.768kHz |
| Lead Free | Contains Lead |
| Load Capacitance | 6pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Series | Snaphat® |
| Voltage Rating | 2.8V |
| RoHS | Not Compliant |
