
Texas Instruments BQ76925EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Output Voltage | 26.4V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76925EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
