Texas Instruments BTW69-600RG technical specifications.
| Current Rating | 32A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BTW69-600RG to view detailed technical specifications.
No datasheet is available for this part.