Texas Instruments BZX79C12 technical specifications.
| Capacitance | 65pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BZX79C12 to view detailed technical specifications.
No datasheet is available for this part.