Texas Instruments BZX84C18LT1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Material | Plastic |
| Packaging | Cut Tape |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BZX84C18LT1 to view detailed technical specifications.
No datasheet is available for this part.