Texas Instruments CB3Q3384APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Low Level Output Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CB3Q3384APWR to view detailed technical specifications.
No datasheet is available for this part.