Texas Instruments CC1000-RWP2 technical specifications.
| Data Rate | 76.8Kbps |
| Interface | 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1000-RWP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.