Texas Instruments CC1050-STB1 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 300 MHz to 1000 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1050-STB1 to view detailed technical specifications.
No datasheet is available for this part.